Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008LS-103XJLB Wirewound Inductor, 10 µH, 2.95 ohm, 60 MHz, 300 mA, 1008 [2520 Metric], 1008LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-103XJLBCopy
Order Code2286852
Product Range1008LS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-103XJLBCopy
Order Code2286852
Product Range1008LS Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.95ohm
Self Resonant Frequency60MHz
DC Current Rating300mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1008LS-103XJLB
1 Product Found
Product Overview
The 1008LS series Chip Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- Lower DCR than other 1008 inductors
- Ferrite construction for high current handling
- 100 to 350ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
60MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
2.95ohm
DC Current Rating
300mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
