Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008LS-102XJLC Wirewound Inductor, 1 µH, 0.62 ohm, 230 MHz, 700 mA, 1008 [2520 Metric], 1008LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-102XJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286835RL
Cut Tape2286835
Product Range1008LS Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.140 | CNY55.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.140 (CNY12.5882) |
| 50+ | CNY9.810 (CNY11.0853) |
| 250+ | CNY8.430 (CNY9.5259) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2000+ | CNY5.480 (CNY6.1924) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-102XJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286835RL
Cut Tape2286835
Product Range1008LS Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.62ohm
Self Resonant Frequency230MHz
DC Current Rating700mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
230MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.62ohm
DC Current Rating
700mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
