Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008CS-332XGLC Wirewound Inductor, 3.3 µH, 3.4 ohm, 110 MHz, 290 mA, 1008 [2520 Metric], 1008CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-332XGLCCopy
Order Code
Re-Reel2286681RL
Cut Tape2286681
Product Range1008CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-332XGLCCopy
Order Code
Re-Reel2286681RL
Cut Tape2286681
Product Range1008CS Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max3.4ohm
Self Resonant Frequency110MHz
DC Current Rating290mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
110MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
3.4ohm
DC Current Rating
290mA
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
