Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008CS-270XJRC Wirewound Inductor, 27 nH, 0.13 ohm, 1.6 GHz, 1 A, 1008 [2520 Metric], 1008CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-270XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550251
Product Range1008CS Series
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY6.500 (CNY7.345) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.420 (CNY4.9946) |
| 2000+ | CNY4.220 (CNY4.7686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.90 (CNY48.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-270XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550251
Product Range1008CS Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.13ohm
Self Resonant Frequency1.6GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
1A
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
