Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008CS-121XGLC Wirewound Inductor, 120 nH, 0.63 ohm, 950 MHz, 650 mA, 1008 [2520 Metric], 1008CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-121XGLCCopy
Order Code
Re-Reel2286659RL
Cut Tape2286659
Product Range1008CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-121XGLCCopy
Order Code
Re-Reel2286659RL
Cut Tape2286659
Product Range1008CS Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.63ohm
Self Resonant Frequency950MHz
DC Current Rating650mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
120nH
Self Resonant Frequency
950MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
0.63ohm
DC Current Rating
650mA
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
