Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008CS-120XGLC Wirewound Inductor, 12 nH, 0.09 ohm, 3.3 GHz, 1 A, 1008 [2520 Metric], 1008CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-120XGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286645RL
Cut Tape2286645
Product Range1008CS Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.660 | CNY58.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.270 (CNY11.6051) |
| 250+ | CNY8.830 (CNY9.9779) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY6.000 (CNY6.780) |
| 2000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-120XGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286645RL
Cut Tape2286645
Product Range1008CS Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.09ohm
Self Resonant Frequency3.3GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.09ohm
DC Current Rating
1A
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
