Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008AF-192XJLB Wirewound Inductor, 1.9 µH, 0.14 ohm, 126 MHz, 1 A, 1008 [2520 Metric], 1008AF Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008AF-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-192XJLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2286633RL
Cut Tape2286633
Product Range1008AF Series
Your Part Number
259 In Stock
Need more?
259 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.340 | CNY76.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.340 (CNY17.3342) |
| 50+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.300 (CNY7.119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-192XJLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2286633RL
Cut Tape2286633
Product Range1008AF Series
Technical Datasheet
Inductance1.9µH
DC Resistance Max0.14ohm
Self Resonant Frequency126MHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1.9µH
Self Resonant Frequency
126MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.14ohm
DC Current Rating
1A
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
