Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008AF-132XJLB Wirewound Inductor, 1.3 µH, 0.11 ohm, 198 MHz, 1.1 A, 1008 [2520 Metric], 1008AF Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008AF-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-132XJLBCopy
Order Code2286631
Product Range1008AF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-132XJLBCopy
Order Code2286631
Product Range1008AF Series
Technical Datasheet
Inductance1.3µH
DC Resistance Max0.11ohm
Self Resonant Frequency198MHz
DC Current Rating1.1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1.3µH
Self Resonant Frequency
198MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.11ohm
DC Current Rating
1.1A
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
