Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-23NGLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2299328
Product Range0908SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY9.820 (CNY11.0966) |
| 10000+ | CNY9.630 (CNY10.8819) |
| 20000+ | CNY9.430 (CNY10.6559) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY19,640.00 (CNY22,193.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-23NGLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2299328
Product Range0908SQ Series
Technical Datasheet
Inductance23nH
RMS Current (Irms)4.4A
Product Range0908SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency2.6GHz
Product Length2.235mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23nH
Product Range
0908SQ Series
DC Resistance Max
0.01ohm
Product Length
2.235mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.6GHz
Product Width
2.134mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
