Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-17NJLC
Order Code
Re-Reel2286620RL
Cut Tape2286620
Product Range0908SQ Series
Also Known As0908SQ-17NJLB
Your Part Number
1,565 In Stock
Need more?
1565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.550 | CNY82.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY14.670 (CNY16.5771) |
| 250+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY9.860 (CNY11.1418) |
| 2000+ | CNY8.930 (CNY10.0909) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-17NJLC
Order Code
Re-Reel2286620RL
Cut Tape2286620
Product Range0908SQ Series
Also Known As0908SQ-17NJLB
Technical Datasheet
Inductance16.6nH
RMS Current (Irms)4.4A
Product Range0908SQ Series
Inductance Tolerance± 5%
DC Resistance Max8000µohm
Self Resonant Frequency3.4GHz
Product Length2.21mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
16.6nH
Product Range
0908SQ Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.4GHz
Product Width
2.134mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
