Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0906-3JLC
Order Code
Re-Reel2285521RL
Cut Tape2285521
Product RangeMicro Spring 0906 Series
Also Known As0906-3JLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.830 | CNY12.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.830 (CNY14.4979) |
| 10+ | CNY11.380 (CNY12.8594) |
| 50+ | CNY10.000 (CNY11.300) |
| 100+ | CNY8.450 (CNY9.5485) |
| 200+ | CNY7.640 (CNY8.6332) |
| 500+ | CNY6.930 (CNY7.8309) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0906-3JLC
Order Code
Re-Reel2285521RL
Cut Tape2285521
Product RangeMicro Spring 0906 Series
Also Known As0906-3JLB
Technical Datasheet
Inductance2.55nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 0906 Series
Inductance Tolerance± 5%
DC Resistance Max5000µohm
Self Resonant Frequency8.2GHz
Product Length2.41mm
Product Width3.43mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
2.55nH
Product Range
Micro Spring 0906 Series
DC Resistance Max
5000µohm
Product Length
2.41mm
Product Height
1.52mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
8.2GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0906-3JLC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
