Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0906-3GLC
Order Code
Re-Reel2285518RL
Cut Tape2285518
Product RangeMicro Spring 0906 Series
Also Known As0906-3GLB
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.820 | CNY16.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.820 (CNY19.0066) |
| 10+ | CNY14.910 (CNY16.8483) |
| 50+ | CNY13.100 (CNY14.803) |
| 100+ | CNY11.070 (CNY12.5091) |
| 200+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY9.080 (CNY10.2604) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0906-3GLC
Order Code
Re-Reel2285518RL
Cut Tape2285518
Product RangeMicro Spring 0906 Series
Also Known As0906-3GLB
Technical Datasheet
Inductance2.55nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 0906 Series
Inductance Tolerance± 2%
DC Resistance Max5000µohm
Self Resonant Frequency8.2GHz
Product Length2.41mm
Product Width3.43mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
2.55nH
Product Range
Micro Spring 0906 Series
DC Resistance Max
5000µohm
Product Length
2.41mm
Product Height
1.52mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
8.2GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
