Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-901MRCCopy
Order Code
Re-Reel2780237RL
Cut Tape2780237
Product Range0805USBF Series
Also Known As0805USBF-901MRB
Your Part Number
1,745 In Stock
Need more?
1,745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.900 (CNY7.797) |
| 250+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2000+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-901MRCCopy
Order Code
Re-Reel2780237RL
Cut Tape2780237
Product Range0805USBF Series
Also Known As0805USBF-901MRB
Technical Datasheet
DC Current Rating500mA
Inductance60nH
DC Resistance Max0.14ohm
Product Range0805USBF Series
Impedance300ohm
Inductor Case / Package-
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.14ohm
Impedance
300ohm
Product Length
2.03mm
Product Height
1.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
60nH
Product Range
0805USBF Series
Inductor Case / Package
-
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
