Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-333KRCCopy
Order Code2286574
Product Range0805PS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-333KRCCopy
Order Code2286574
Product Range0805PS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)160mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
3ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
160mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
