Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-152KRCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2286563RL
Cut Tape2286563
Product Range0805PS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.520 | CNY15.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY13.880 (CNY15.6844) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1500+ | CNY8.590 (CNY9.7067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-152KRCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2286563RL
Cut Tape2286563
Product Range0805PS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
0.18ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
