
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.520 | CNY15.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY13.880 (CNY15.6844) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1500+ | CNY8.590 (CNY9.7067) |
Product Information
Product Overview
The 0805PS-103KLB is a surface mount shielded Power Inductor with ceramic/ferrite core. This inductor features silver-palladium-platinum-glass frit terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops 10% typical from its value without current and the inductance measured at 100kHz, 0.1Vrms using a Coilcraft SMD-A fixture in Agilent/HP 4263B LCR meter.
- High SRF
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
10µH
Shielded
0805PS Series
1.51ohm
3.38mm
2mm
430mA
270mA
-
± 10%
3mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
