Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805LS-332XJLB Wirewound Inductor, 3.3 µH, 1.57 ohm, 83 MHz, 330 mA, 0805 [2012 Metric], 0805LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-332XJLBCopy
Order Code2286552
Product Range0805LS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-332XJLBCopy
Order Code2286552
Product Range0805LS Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.57ohm
Self Resonant Frequency83MHz
DC Current Rating330mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 0805LS-332XJLB
1 Product Found
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
83MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
1.57ohm
DC Current Rating
330mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
