Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805LS-332XGLB Wirewound Inductor, 3.3 µH, 1.57 ohm, 83 MHz, 330 mA, 0805 [2012 Metric], 0805LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-332XGLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2286532RL
Cut Tape2286532
Product Range0805LS Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.020 | CNY75.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.020 (CNY16.9726) |
| 50+ | CNY13.230 (CNY14.9499) |
| 250+ | CNY11.380 (CNY12.8594) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.740 (CNY8.7462) |
| 2000+ | CNY7.390 (CNY8.3507) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-332XGLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2286532RL
Cut Tape2286532
Product Range0805LS Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.57ohm
Self Resonant Frequency83MHz
DC Current Rating330mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
83MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.57ohm
DC Current Rating
330mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
