Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805HQ-6N2XJLC Wirewound Inductor, 6.2 nH, 0.035 ohm, 4.75 GHz, 1.6 A, 0805 [2012 Metric], 0805HQ Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805HQ-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-6N2XJLCCopy
Order Code
Re-Reel2286446RL
Cut Tape2286446
Product Range0805HQ Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.530 | CNY42.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.530 (CNY9.6389) |
| 50+ | CNY7.520 (CNY8.4976) |
| 250+ | CNY6.460 (CNY7.2998) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 2000+ | CNY4.200 (CNY4.746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-6N2XJLCCopy
Order Code
Re-Reel2286446RL
Cut Tape2286446
Product Range0805HQ Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.035ohm
Self Resonant Frequency4.75GHz
DC Current Rating1.6A
Inductor Case / Package0805 [2012 Metric]
Product Range0805HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
4.75GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
DC Resistance Max
0.035ohm
DC Current Rating
1.6A
Product Range
0805HQ Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
