Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805HQ-51NXJLB Wirewound Inductor, 51 nH, 0.12 ohm, 1.4 GHz, 1 A, 0805 [2012 Metric], 0805HQ Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805HQ-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-51NXJLBCopy
Order Code2286456
Product Range0805HQ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-51NXJLBCopy
Order Code2286456
Product Range0805HQ Series
Technical Datasheet
Inductance51nH
DC Resistance Max0.12ohm
Self Resonant Frequency1.4GHz
DC Current Rating1A
Inductor Case / Package0805 [2012 Metric]
Product Range0805HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
51nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.12ohm
DC Current Rating
1A
Product Range
0805HQ Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
