Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805HP-681XGRB Wirewound Inductor, 680 nH, 2.355 ohm, 535 MHz, 210 mA, 0805 [2012 Metric], 0805HP Series](https://www.element14.cn/productimages/standard/en_GB/2913045-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-681XGRBCopy
Order Code
Re-Reel2913085RL
Cut Tape2913085
Product Range0805HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.480 | CNY47.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.480 (CNY10.7124) |
| 50+ | CNY8.350 (CNY9.4355) |
| 250+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-681XGRBCopy
Order Code
Re-Reel2913085RL
Cut Tape2913085
Product Range0805HP Series
Technical Datasheet
Inductance680nH
DC Resistance Max2.355ohm
Self Resonant Frequency535MHz
DC Current Rating210mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.21mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
535MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.355ohm
DC Current Rating
210mA
Product Range
0805HP Series
Inductor Construction
Unshielded
Product Length
2.21mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
