Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805CS-360XGLC Wirewound Inductor, 36 nH, 0.27 ohm, 1.9 GHz, 500 mA, 0805 [2012 Metric], 0805CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-360XGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286369RL
Cut Tape2286369
Product Range0805CS Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.950 | CNY54.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.950 (CNY12.3735) |
| 50+ | CNY9.640 (CNY10.8932) |
| 250+ | CNY8.290 (CNY9.3677) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY5.640 (CNY6.3732) |
| 2000+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-360XGLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286369RL
Cut Tape2286369
Product Range0805CS Series
Technical Datasheet
Inductance36nH
DC Resistance Max0.27ohm
Self Resonant Frequency1.9GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
36nH
Self Resonant Frequency
1.9GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (17-Jan-2022)
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
