Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805CS-331XGRC Wirewound Inductor, 330 nH, 1.4 ohm, 650 MHz, 310 mA, 0805 [2012 Metric], 0805CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-331XGRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550220
Product Range0805CS Series
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.430 (CNY10.6559) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2000+ | CNY4.640 (CNY5.2432) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.15 (CNY53.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-331XGRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550220
Product Range0805CS Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.4ohm
Self Resonant Frequency650MHz
DC Current Rating310mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
650MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.4ohm
DC Current Rating
310mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
