Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805CS-270XJRC Wirewound Inductor, 27 nH, 0.25 ohm, 2.58 GHz, 500 mA, 0805 [2012 Metric], 0805CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-270XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550228
Product Range0805CS Series
Your Part Number
1,930 In Stock
Need more?
1,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.960 (CNY8.9948) |
| 50+ | CNY7.020 (CNY7.9326) |
| 250+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2000+ | CNY3.920 (CNY4.4296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY39.80 (CNY44.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-270XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550228
Product Range0805CS Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.25ohm
Self Resonant Frequency2.58GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.58GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.25ohm
DC Current Rating
500mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
