Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805CS-030XJRC Wirewound Inductor, 3.3 nH, 0.08 ohm, 12.2 GHz, 600 mA, 0805 [2012 Metric], 0805CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0805CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-030XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550226
Product Range0805CS Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.150 (CNY9.2095) |
| 50+ | CNY7.180 (CNY8.1134) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.200 (CNY4.746) |
| 2000+ | CNY4.010 (CNY4.5313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.75 (CNY46.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-030XJRCCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550226
Product Range0805CS Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency12.2GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
12.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.08ohm
DC Current Rating
600mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
