Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603PS-332KRCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2286323RL
Cut Tape2286323
Product Range0603PS Series
Your Part Number
1,658 In Stock
Need more?
1,658 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.790 | CNY58.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.790 (CNY13.3227) |
| 50+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY7.650 (CNY8.6445) |
| 2000+ | CNY6.530 (CNY7.3789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-332KRCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2286323RL
Cut Tape2286323
Product Range0603PS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product Range0603PS Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
0.88ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
320mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
