Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603LS-472XJRC Wirewound Inductor, AEC-Q200, 4.7 µH, 2.1 ohm, 34 MHz, 260 mA, 0603 [1608 Metric], 0603LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-472XJRCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3648828
Product Range0603LS Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.990 (CNY14.6787) |
| 50+ | CNY11.440 (CNY12.9272) |
| 250+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY7.250 (CNY8.1925) |
| 1000+ | CNY6.690 (CNY7.5597) |
| 2000+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY64.95 (CNY73.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-472XJRCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3648828
Product Range0603LS Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max2.1ohm
Self Resonant Frequency34MHz
DC Current Rating260mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.17mm
Product Height1.12mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 0603LS-472XJRC
1 Product Found
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
34MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
1.17mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
2.1ohm
DC Current Rating
260mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
