Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603LS-331XGLB Wirewound Inductor, 330 nH, 0.46 ohm, 725 MHz, 560 mA, 0603 [1608 Metric], 0603LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-331XGLBCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2286254RL
Cut Tape2286254
Product Range0603LS Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.930 | CNY74.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.150 (CNY14.8595) |
| 250+ | CNY11.300 (CNY12.769) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2000+ | CNY7.350 (CNY8.3055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-331XGLBCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2286254RL
Cut Tape2286254
Product Range0603LS Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.46ohm
Self Resonant Frequency725MHz
DC Current Rating560mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
725MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.46ohm
DC Current Rating
560mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
