Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603LS-151XGLB Wirewound Inductor, 150 nH, 0.15 ohm, 1.05 GHz, 1.3 A, 0603 [1608 Metric], 0603LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-151XGLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2286250RL
Cut Tape2286250
Product Range0603LS Series
Your Part Number
870 In Stock
Need more?
870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.690 | CNY73.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.690 (CNY16.5997) |
| 50+ | CNY12.940 (CNY14.6222) |
| 250+ | CNY11.120 (CNY12.5656) |
| 500+ | CNY8.210 (CNY9.2773) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2000+ | CNY7.230 (CNY8.1699) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-151XGLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2286250RL
Cut Tape2286250
Product Range0603LS Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.15ohm
Self Resonant Frequency1.05GHz
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.05GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.15ohm
DC Current Rating
1.3A
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
