Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HP-R15XJLU Wirewound Inductor, 150 nH, 0.82 ohm, 1.35 GHz, 390 mA, 0603 [1608 Metric], 0603HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-R15XJLUCopy
Manufacturer Standard Lead Time16 weeks
Order Code2286232
Product Range0603HP Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.270 (CNY9.3451) |
| 250+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2000+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-R15XJLUCopy
Manufacturer Standard Lead Time16 weeks
Order Code2286232
Product Range0603HP Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.82ohm
Self Resonant Frequency1.35GHz
DC Current Rating390mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.35GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.82ohm
DC Current Rating
390mA
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
