Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HP-43NXGRW Wirewound Inductor, 43 nH, 0.17 ohm, 2.45 GHz, 810 mA, 0603 [1608 Metric], 0603HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-43NXGRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550199
Product Range0603HP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.760 (CNY12.1588) |
| 50+ | CNY9.480 (CNY10.7124) |
| 250+ | CNY8.150 (CNY9.2095) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2000+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY53.80 (CNY60.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-43NXGRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550199
Product Range0603HP Series
Technical Datasheet
Inductance43nH
DC Resistance Max0.17ohm
Self Resonant Frequency2.45GHz
DC Current Rating810mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
43nH
Self Resonant Frequency
2.45GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.17ohm
DC Current Rating
810mA
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
