Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HP-3N9XJLW Wirewound Inductor, 3.9 nH, 0.039 ohm, 7.5 GHz, 1.6 A, 0603 [1608 Metric], 0603HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N9XJLWCopy
Order Code
Re-Reel2286189RL
Cut Tape2286189
Product Range0603HP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N9XJLWCopy
Order Code
Re-Reel2286189RL
Cut Tape2286189
Product Range0603HP Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.039ohm
Self Resonant Frequency7.5GHz
DC Current Rating1.6A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
Alternatives for 0603HP-3N9XJLW
1 Product Found
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
7.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
DC Resistance Max
0.039ohm
DC Current Rating
1.6A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
