Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603HP-36NXJLW
Order Code
Re-Reel2286217RL
Cut Tape2286217
Product Range0603HP Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.910 | CNY34.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.590 (CNY4.0567) |
| 10000+ | CNY3.510 (CNY3.9663) |
| 20000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-36NXJLW
Order Code
Re-Reel2286217RL
Cut Tape2286217
Product Range0603HP Series
Technical Datasheet
Inductance36nH
DC Resistance Max0.225ohm
Self Resonant Frequency2.5GHz
DC Current Rating720mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
36nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.225ohm
DC Current Rating
720mA
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
