Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HP-33NXJLU Wirewound Inductor, 33 nH, 0.17 ohm, 2.7 GHz, 680 mA, 0603 [1608 Metric], 0603HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-33NXJLUCopy
Order Code
Re-Reel2286216RL
Cut Tape2286216
Product Range0603HP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-33NXJLUCopy
Order Code
Re-Reel2286216RL
Cut Tape2286216
Product Range0603HP Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.17ohm
Self Resonant Frequency2.7GHz
DC Current Rating680mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
2.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.17ohm
DC Current Rating
680mA
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
