Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HP-10NXJLW Wirewound Inductor, 10 nH, 0.048 ohm, 4.3 GHz, 1.4 A, 0603 [1608 Metric], 0603HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-10NXJLWCopy
Order Code
Re-Reel2286203RL
Cut Tape2286203
Product Range0603HP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-10NXJLWCopy
Order Code
Re-Reel2286203RL
Cut Tape2286203
Product Range0603HP Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.048ohm
Self Resonant Frequency4.3GHz
DC Current Rating1.4A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
DC Resistance Max
0.048ohm
DC Current Rating
1.4A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
