Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603HC-10NXJLW Wirewound Inductor, 10 nH, 0.071 ohm, 3.7 GHz, 2 A, 0603 [1608 Metric], 0603HC Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603HC-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-10NXJLWCopy
Order Code
Re-Reel2286104RL
Cut Tape2286104
Product Range0603HC Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-10NXJLWCopy
Order Code
Re-Reel2286104RL
Cut Tape2286104
Product Range0603HC Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.071ohm
Self Resonant Frequency3.7GHz
DC Current Rating2A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Product Overview
The 0603HC series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination. With their high current ratings and ultra-small size, these chip inductors are ideal for today's high frequency, low voltage applications like mobile phones. They feature continuous current ratings up to 2.4A DC and will handle transient currents up to 50% higher. At low inductance values, their Q factors are also higher than our standard 0603CS series.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
DC Resistance Max
0.071ohm
DC Current Rating
2A
Product Range
0603HC Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
