Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603DC-R22XJRW Wirewound Inductor, AEC-Q200, 220 nH, 1.69 ohm, 900 MHz, 390 mA, 0603 [1608 Metric], 0603DC Series](https://www.element14.cn/productimages/standard/en_GB/3639697-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-R22XJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639740RL
Cut Tape3639740
Product Range0603DC Series
Your Part Number
1,825 In Stock
Need more?
1,825 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.540 | CNY32.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY5.760 (CNY6.5088) |
| 250+ | CNY4.950 (CNY5.5935) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2000+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-R22XJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639740RL
Cut Tape3639740
Product Range0603DC Series
Technical Datasheet
Inductance220nH
DC Resistance Max1.69ohm
Self Resonant Frequency900MHz
DC Current Rating390mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.69ohm
DC Current Rating
390mA
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
