Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603DC-82NXJRW Wirewound Inductor, AEC-Q200, 82 nH, 0.424 ohm, 1.55 GHz, 830 mA, 0603 [1608 Metric], 0603DC Series](https://www.element14.cn/productimages/standard/en_GB/3639697-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-82NXJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639731RL
Cut Tape3639731
Product Range0603DC Series
Your Part Number
1,225 In Stock
Need more?
1,225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.680 | CNY33.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2000+ | CNY3.570 (CNY4.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-82NXJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3639731RL
Cut Tape3639731
Product Range0603DC Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.424ohm
Self Resonant Frequency1.55GHz
DC Current Rating830mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.55GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.424ohm
DC Current Rating
830mA
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
