Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603CS-R27XGRW Wirewound Inductor, 270 nH, 2.16 ohm, 830 MHz, 170 mA, 0603 [1608 Metric], 0603CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-R27XGRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550165
Product Range0603CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.060 (CNY9.1078) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY45.75 (CNY51.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-R27XGRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550165
Product Range0603CS Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.16ohm
Self Resonant Frequency830MHz
DC Current Rating170mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
830MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.16ohm
DC Current Rating
170mA
Product Range
0603CS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
