Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603CS-R22XGRW Wirewound Inductor, 220 nH, 2.1 ohm, 900 MHz, 200 mA, 0603 [1608 Metric], 0603CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-R22XGRWCopy
Order Code4550164
Product Range0603CS Series
Your Part Number
1,030 In Stock
Need more?
1,030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.240 (CNY10.4412) |
| 50+ | CNY8.140 (CNY9.1982) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2000+ | CNY4.550 (CNY5.1415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.20 (CNY52.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-R22XGRWCopy
Order Code4550164
Product Range0603CS Series
Technical Datasheet
Inductance220nH
DC Resistance Max2.1ohm
Self Resonant Frequency900MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.1ohm
DC Current Rating
200mA
Product Range
0603CS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
