Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603CS-82NXJRW Wirewound Inductor, 82 nH, 0.54 ohm, 1.7 GHz, 400 mA, 0603 [1608 Metric], 0603CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0603CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-82NXJRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550179
Product Range0603CS Series
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY6.970 (CNY7.8761) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2000+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-82NXJRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550179
Product Range0603CS Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.54ohm
Self Resonant Frequency1.7GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.54ohm
DC Current Rating
400mA
Product Range
0603CS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
