Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402HP-8N2XGLU Wirewound Inductor, 8.2 nH, 0.065 ohm, 5.4 GHz, 1.5 A, 0402 [1005 Metric], 0402HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-8N2XGLUCopy
Order Code
Re-Reel2285777RL
Cut Tape2285777
Product Range0402HP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-8N2XGLUCopy
Order Code
Re-Reel2285777RL
Cut Tape2285777
Product Range0402HP Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.065ohm
Self Resonant Frequency5.4GHz
DC Current Rating1.5A
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
5.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.065ohm
DC Current Rating
1.5A
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
