Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402HP-3N6XGLU Wirewound Inductor, 3.6 nH, 0.045 ohm, 11.7 GHz, 1.7 A, 0402 [1005 Metric], 0402HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-3N6XGLUCopy
Order Code
Re-Reel2285766RL
Cut Tape2285766
Product Range0402HP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY11.810 (CNY13.3453) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY7.490 (CNY8.4637) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2000+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-3N6XGLUCopy
Order Code
Re-Reel2285766RL
Cut Tape2285766
Product Range0402HP Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.045ohm
Self Resonant Frequency11.7GHz
DC Current Rating1.7A
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
11.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.045ohm
DC Current Rating
1.7A
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
