Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402HP-22NXGRW Wirewound Inductor, 22 nH, 0.16 ohm, 3.3 GHz, 800 mA, 0402 [1005 Metric], 0402HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-22NXGRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code4550289
Product Range0402HP Series
Your Part Number
512 In Stock
2,000 more incoming. You can reserve stock now
512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.600 (CNY15.368) |
| 50+ | CNY11.980 (CNY13.5374) |
| 250+ | CNY10.300 (CNY11.639) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY7.000 (CNY7.910) |
| 2000+ | CNY6.700 (CNY7.571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.00 (CNY76.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-22NXGRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code4550289
Product Range0402HP Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.16ohm
Self Resonant Frequency3.3GHz
DC Current Rating800mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.16ohm
DC Current Rating
800mA
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
