Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402HP-12NXJRW Wirewound Inductor, 12 nH, 0.1 ohm, 4.4 GHz, 1.2 A, 0402 [1005 Metric], 0402HP Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402HP-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-12NXJRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550284
Product Range0402HP Series
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.270 (CNY10.4751) |
| 250+ | CNY7.970 (CNY9.0061) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2000+ | CNY5.180 (CNY5.8534) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY52.60 (CNY59.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-12NXJRWCopy
Manufacturer Standard Lead Time17 weeks
Order Code4550284
Product Range0402HP Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.1ohm
Self Resonant Frequency4.4GHz
DC Current Rating1.2A
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
1.2A
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
