Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DF-141XJRU Wirewound Inductor, 140 nH, 0.141 ohm, 1.45 GHz, 750 mA, 0402 [1005 Metric], 0402DF Series](https://www.element14.cn/productimages/standard/en_GB/2780187-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-141XJRUCopy
Order Code2780190
Product Range0402DF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-141XJRUCopy
Order Code2780190
Product Range0402DF Series
Technical Datasheet
Inductance140nH
DC Resistance Max0.141ohm
Self Resonant Frequency1.45GHz
DC Current Rating750mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.11mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
140nH
Self Resonant Frequency
1.45GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.141ohm
DC Current Rating
750mA
Product Range
0402DF Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
