Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DC-4N7XJRW Wirewound Inductor, 4.7 nH, 0.048 ohm, 12.7 GHz, 1.85 A, 0402 [1005 Metric], 0402DC Series](https://www.element14.cn/productimages/standard/en_GB/3291907-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-4N7XJRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3291922RL
Cut Tape3291922
Product Range0402DC Series
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.180 | CNY40.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY7.010 (CNY7.9213) |
| 250+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2000+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-4N7XJRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3291922RL
Cut Tape3291922
Product Range0402DC Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.048ohm
Self Resonant Frequency12.7GHz
DC Current Rating1.85A
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
12.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.048ohm
DC Current Rating
1.85A
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Alternatives for 0402DC-4N7XJRW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
