Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DC-43NXGRW Wirewound Inductor, 43 nH, 0.43 ohm, 3.82 GHz, 640 mA, 0402 [1005 Metric], 0402DC Series](https://www.element14.cn/productimages/standard/en_GB/3291907-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-43NXGRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3291977RL
Cut Tape3291977
Product Range0402DC Series
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.500 | CNY52.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.500 (CNY11.865) |
| 50+ | CNY9.000 (CNY10.170) |
| 250+ | CNY7.500 (CNY8.475) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2000+ | CNY4.360 (CNY4.9268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-43NXGRWCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3291977RL
Cut Tape3291977
Product Range0402DC Series
Technical Datasheet
Inductance43nH
DC Resistance Max0.43ohm
Self Resonant Frequency3.82GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
43nH
Self Resonant Frequency
3.82GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.43ohm
DC Current Rating
640mA
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
