Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DC-22NXJRW Wirewound Inductor, 22 nH, 0.19 ohm, 4.95 GHz, 970 mA, 0402 [1005 Metric], 0402DC Series](https://www.element14.cn/productimages/standard/en_GB/3291907-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-22NXJRWCopy
Order Code3291961
Product Range0402DC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-22NXJRWCopy
Order Code3291961
Product Range0402DC Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.19ohm
Self Resonant Frequency4.95GHz
DC Current Rating970mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
4.95GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.19ohm
DC Current Rating
970mA
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
