Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-7N5XJLU Wirewound Inductor, 7.5 nH, 0.1 ohm, 4.8 GHz, 680 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-7N5XJLUCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2285716RL
Cut Tape2285716
Product Range0402CS Series
Also Known As0402CS-7N5XJRW
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.130 | CNY45.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.130 (CNY10.3169) |
| 50+ | CNY8.040 (CNY9.0852) |
| 250+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-7N5XJLUCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2285716RL
Cut Tape2285716
Product Range0402CS Series
Also Known As0402CS-7N5XJRW
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.1ohm
Self Resonant Frequency4.8GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
Alternatives for 0402CS-7N5XJLU
1 Product Found
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
DC Resistance Max
0.1ohm
DC Current Rating
680mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
